help desk software
GX46CDB by gigavac clean energy
Image is representational - see manufacturer specifications
Gigavac Clean Energy Authorized Distributor

GX46CDB

GX Series Power Contactor ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

GX46CDB is a 600+ ampere, 12–800 Vdc hermetically sealed DC contactor featuring EPIC® seal technology rated to 175°C for enhanced safety in overcurrent conditions. The contactor incorporates high-efficiency dual DC coils (12, 24, or 48 VDC nominal) with internal transorb coil suppression, delivering very low continuous coil power of 7.8 W without EMI emissions or crosstalk, making it ideal for battery-powered systems. It meets stringent environmental standards including UL1604 for hazardous locations, IP67 for temporary water immersion, SAE J1171 for external ignition protection, and ISO8046 for flammable gas environments. Key electrical specifications include a maximum contact resistance of 0.3 mO, mechanical life of 1,000,000 cycles, operate time of 20 ms maximum, and dielectric strength of 2,200 VRMS at sea level. The contactor is position-insensitive with stainless steel hardware for corrosion resistance and operates reliably across -55°C to +85°C ambient temperature range. Applications include renewable energy systems, electric vehicle charging, industrial power distribution, and aerospace-grade switching where reliability, low EMI, and hermetic sealing are critical requirements.

Search Keywords: GX46CDB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gigavac Clean Energy
Part No:
GX46CDB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536300000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8

FREQUENTLY ASKED QUESTIONS

Is GX46CDB RoHS compliant?

Yes, GX46CDB is RoHS compliant.

What is the lead time for GX46CDB?

The standard lead time for GX46CDB is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Ships today, if you order in

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$342.69
3
$332.71
8 +
$317.88