help desk software
30-9607 by gc electronics
Image is representational - see mfr. specs

30-9607

GC Electronics

Conn Telephone/Telecom F 6 POS ST Cable Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Telephone/Telecom F 6 POS ST Cable Mount 1 Port

Search Keywords: 309607

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-9607
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 32

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$20.16
5
$13.59
10 +
$5.38

Tools/3D Models

Product Guides