30-1244
GC ElectronicsConn RCA F 3 POS ST Wall Mount 3 Terminal 3 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn RCA F 3 POS ST Wall Mount 3 Terminal 3 Port
Search Keywords: 301244
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
30-1244
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
RCA
Gender:
F
Body Orientation:
Straight
Mounting:
Wall Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
N/A
IN STOCK: 0
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
1
$6.76
25
$4.89
50
$4.50
100
+
$4.14
English
Chinese
Spanish
