Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
NY-5W-K
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
Solder Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Power Relay 5VDC 5A SPST-NO(20.1x5x17.5)mm THT
Search Keywords:
NY5WK
IN STOCK:
450
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$4.27
$106.750
100
$3.81
$381.000
250
$3.69
$922.500
500
$3.48
$1,740.000
1,000
$3.39
$3,390.000
2,500
$3.34
$8,350.000
5,000
$3.25
$16,250.000
7,500
+
$3.20
$24,000.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![AZ2120-1A-15DF](https://www.masterelectronics.com/images/parts/largeimages/10610279.jpg)
AZ2120-1A-15DF
40A Mini Power Relay 15VDC coil SPST-NO
![AZ2800-2C-24A](https://www.masterelectronics.com/images/parts/largeimages/10612670.jpg)
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
![YZ-2R5556T](https://www.masterelectronics.com/images/parts/largeimages/11944656.jpg)
YZ-2R5556T
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 1...
![6574S-1-502](https://www.masterelectronics.com/images/parts/largeimages/10734765.jpg)
6574S-1-502
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...
![UNL6W30K-F](https://www.masterelectronics.com/images/parts/largeimages/10950038.jpg)
UNL6W30K-F
Cap Film 30uF 600V PP 10% (35 X 53.7mm) 0.009 Ohm 85°C