NA-24W-K
Fcl Components America, Inc. (Fcai)Signal Relay 24VDC 2A DPDT(14.9x7.4x9.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
NA-24W-K
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.9 x 7.4 x 9.7 mm
Termination Style:
Solder Pin
Coil Current:
8.33 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
The FUJITSU COMPONENTS NA-24W-K is a high-quality signal relay designed for reliable performance in various applications. It operates at 24VDC with a maximum current rating of 2A. The relay features a double pole double throw (DPDT) configuration, allowing for versatile switching options. With compact dimensions of 14.9mm x 7.4mm x 9.7mm, this through-hole technology (THT) relay can be easily integrated into any circuit design. Choose the FUJITSU COMPONENTS NA-24W-K for efficient and durable relay switching.
Search Keywords:
NA24WK
This product is discontinued, but still in stock
IN STOCK:
9,359
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$1.99
$99.500
100
$1.89
$189.000
200
$1.79
$358.000
400
$1.70
$680.000
1,000
$1.59
$1,590.000
2,000
$1.49
$2,980.000
4,000
+
$1.41
$5,640.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![6-103908-1](https://www.masterelectronics.com/images/parts/largeimages/10437364.jpg)
6-103908-1
PCB Header - Male Pin - 12 Positions - 1 Row - 0.100" (2.54mm) Pitch - Latch Holder - 3A -...
![RK0971110909](https://www.masterelectronics.com/images/parts/largeimages/10113789.jpg)
RK0971110909
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Pane...
![RPT-75C](https://www.masterelectronics.com/images/parts/largeimages/11952975.jpg)
RPT-75C
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@8A/3A/1A - 72W - Medical
![C038X038YJT](https://www.masterelectronics.com/images/parts/largeimages/12181121.jpg)
C038X038YJT
Thermal transfer component label, 0.38" W x 0.38" H, polyester, white, 7 labels/row, 10,00...
![XS2PD4222](https://www.masterelectronics.com/images/parts/largeimages/42339744.jpg)
XS2PD4222
Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port