help desk software

JS-24E-K

Fcl Components America, Inc. (Fcai)

Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
JS-24E-K
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.35 KOhm
Life Cycle:
Discontinued & Replaced
The FUJITSU COMPONENTS part JS-24E-K is a power relay designed to provide reliable performance in various electronic applications. This SPDT (Single Pole Double Throw) relay has a compact size of 29x10x12.5mm, making it suitable for space-constrained circuit boards. With a 24VDC coil voltage rating and a 10A switching current capacity, this relay offers a versatile solution for controlling power circuits. Its through-hole technology (THT) mounting style ensures easy integration onto PCBs. Trust in the FUJITSU COMPONENTS JS-24E-K power relay for efficient and durable operation in your electronic systems.
Search Keywords:
JS24EK
  This product is discontinued, but still in stock
IN STOCK: 800
Can Ship immediately
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.120
$42.400
40
$2.017
$80.680
60
$1.997
$119.820
80
$1.977
$158.160
400 +
$1.130
$452.000
RECOMMENDED REPLACEMENT
JS-24N-K
JS-24N-K
VIEW PRODUCT
DOWNLOADS