help desk software

FTR-MYAA024D

Fcl Components America, Inc. (Fcai)

Power Relay 24VDC 5A SPST-NO(20x5x12)mm THT .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fcl Components America, Inc. (Fcai)
Part No:
FTR-MYAA024D
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
5.24 KOhm
The FUJITSU COMPONENTS FTR-MYAA024D is a compact and reliable power relay designed for 24VDC applications. With a 5A switching capacity and a single pole, single throw normally open configuration, this relay is perfect for a variety of industrial and commercial electronic devices. Measuring 20x5x12mm in size and featuring through-hole mounting technology, the FTR-MYAA024D is easy to install and ensures robust performance in a range of operating environments. Trust FUJITSU COMPONENTS for high-quality and durable relay solutions.
Search Keywords:
FTRMYAA024D
IN STOCK: 2,400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.67
$167.000
300
$1.59
$477.000
500
$1.55
$775.000
1,000
$1.46
$1,460.000
2,500
$1.42
$3,550.000
5,000
$1.40
$7,000.000
7,500
$1.38
$10,350.000
10,000 +
$1.35
$13,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS