CM10-R10P(D3)-01
Receptacle - 10 Pin - 20 AWG Max. Conductor Size - Individually Waterproof - Solder Contacts - Quick Connect / Bayonet - Panel Mount. ...
DESCRIPTION
The Fujikura America Inc./DDK part CM10-R10P(D3)-01 is a versatile and reliable receptacle, ideal for various electronic applications. This receptacle features 10 pins, accommodating a maximum conductor size of 20 AWG. Additionally, it is individually waterproof, ensuring enhanced protection in challenging environments. The receptacle is equipped with solder contacts, guaranteeing secure and efficient connectivity. With a quick connect/bayonet design, it allows for easy and hassle-free installation. The panel mount feature provides a secure and stable connection to the panel or housing. Trust Fujikura America Inc./DDK's CM10-R10P(D3)-01 receptacle to deliver exceptional performance and durability for your electronic projects.
Search Keywords: CM10R10PD301
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CM10-R10P(D3)-01 RoHS compliant?
Yes, CM10-R10P(D3)-01 is RoHS compliant.
What is the lead time for CM10-R10P(D3)-01?
The standard lead time for CM10-R10P(D3)-01 is approximately 24 days. In-stock quantities ship from Master Electronics.
IN STOCK: 24
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 24 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Español
