help desk software
EW50RAGU-3P015K by fuji electric
Image is representational - see manufacturer specifications
Fuji Electric Authorized Distributor

EW50RAGU-3P015K

Circuit Breaker Hydraulic Magnetic 3Pole 15A 440VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FUJI ELECTRIC part EW50RAGU-3P015K is a high-quality hydraulic magnetic circuit breaker designed to provide reliable and efficient protection for electrical circuits. With its 3-pole construction and a current rating of 15A, this circuit breaker is suitable for use in commercial and industrial applications. It is specifically engineered to handle voltages up to 440VAC, ensuring safe and efficient operation under varying electrical conditions. The hydraulic magnetic technology employed in this circuit breaker guarantees quick and accurate circuit protection, safeguarding against overloads and short circuits. Dependable and durable, the FUJI ELECTRIC EW50RAGU-3P015K circuit breaker is an ideal choice for ensuring consistent power supply and preventing potential electrical hazards.

Search Keywords: EW50RAGU3P015K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
EW50RAGU-3P015K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is EW50RAGU-3P015K discontinued?

Yes, EW50RAGU-3P015K from Fuji Electric is discontinued (end-of-life September 2010). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is EW50RAGU-3P015K RoHS compliant?

Yes, EW50RAGU-3P015K is RoHS compliant.

What is the lead time for EW50RAGU-3P015K?

The standard lead time for EW50RAGU-3P015K is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$663.90
3
$645.71
5 +
$644.10

Tools/3D Models

Product Guides