help desk software
DR30D0L-B3R by fuji electric
Image is representational - see manufacturer specifications
Fuji Electric Authorized Distributor

DR30D0L-B3R

Switch Indicators 12VAC/12VDC LED Round Screw Panel Mount with Threads

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Indicators 12VAC/12VDC LED Round Screw Panel Mount with Threads

Search Keywords: DR30D0LB3R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
DR30D0L-B3R
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Dome
Lens Color:
Red
Light Source:
LED
Light Source Color:
N/A
Typical Operating Voltage:
12,12 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
DR30

FREQUENTLY ASKED QUESTIONS

Is DR30D0L-B3R RoHS compliant?

Yes, DR30D0L-B3R is RoHS compliant.

What is the lead time for DR30D0L-B3R?

The standard lead time for DR30D0L-B3R is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$26.21
5
$24.52
10
$23.38
25
$22.69
50
$21.71
100
$20.82
250 +
$20.27

Tools/3D Models

Product Guides