BW250JAGU-3P200 by fuji electric
Image is representational - see manufacturer specifications
Fuji Electric Authorized Distributor

BW250JAGU-3P200

Circuit Breaker Thermal Magnetic 3Pole 200A 690VAC/250VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FUJI ELECTRIC BW250JAGU-3P200 is a high-quality circuit breaker that offers reliable protection for your electrical circuits. Designed with a thermal magnetic mechanism, this breaker is capable of effectively detecting and interrupting overcurrents, ensuring the safety of your electrical equipment and preventing potential damage.With a 3-pole configuration, this circuit breaker is suitable for three-phase applications and offers a maximum current rating of 200A. It is designed to handle voltages of up to 690VAC on the AC side and 250VDC on the DC side, making it versatile and suitable for various electrical systems.Built with the renowned quality and durability that FUJI ELECTRIC is known for, this circuit breaker boasts a robust construction that can withstand demanding environments. It is equipped with reliable trip mechanisms and is designed to provide efficient and precise tripping when necessary, ensuring the prompt interruption of faulty circuits.The FUJI ELECTRIC BW250JAGU-3P200 is an excellent choice for industrial, commercial, and residential applications, providing reliable circuit protection and contributing to the safe and efficient operation of your electrical systems.

Search Keywords: BW250JAGU3P200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW250JAGU-3P200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
200 A
Terminal Design:
Screw
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is BW250JAGU-3P200 RoHS compliant?

Yes, BW250JAGU-3P200 is RoHS compliant.

What is the lead time for BW250JAGU-3P200?

The standard lead time for BW250JAGU-3P200 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$740.24
3
$730.85
5 +
$712.83

Tools/3D Models

Product Guides