BW125RAGU-3P125 by fuji electric
Image is representational - see manufacturer specifications
Fuji Electric Authorized Distributor

BW125RAGU-3P125

Circuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

BW125RAGU-3P125 is a three-pole molded case circuit breaker from Fuji Electric's G-TWIN RAGU series, designed for industrial line protection applications. This breaker features a 125 A frame size with a rated current of 125 A and is UL489 listed for compliance with North American standards. The unit supports multiple mounting and connection options including Blank, SB, SF, S3, S4, S5, S6, S7, and S8 configurations, providing flexibility for various installation requirements. The three-pole design makes it suitable for three-phase power distribution systems in industrial and commercial environments where reliable overcurrent protection is essential.

Search Keywords: BW125RAGU3P125

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW125RAGU-3P125
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is BW125RAGU-3P125 RoHS compliant?

Yes, BW125RAGU-3P125 is RoHS compliant.

What is the lead time for BW125RAGU-3P125?

The standard lead time for BW125RAGU-3P125 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$524.80
3
$510.42
5 +
$509.15

Tools/3D Models

Product Guides