help desk software
BW125RAGU-2P015 by fuji electric
Image is representational - see mfr. specs

BW125RAGU-2P015

Fuji Electric

Circuit Breaker Thermal Magnetic 2Pole 15A 690VAC/250VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BW125RAGU-2P015 is a 2-pole molded case circuit breaker from Fuji Electric's RAGU series, designed for line protection in accordance with UL489 standards. This breaker features a 125 A frame size with a 15 A rated current, providing reliable overcurrent and short-circuit protection for electrical distribution systems. The unit supports multiple mounting and connection options including Blank, SB, SF, S3, S4, S5, S6, S7, and S8 configurations, offering flexibility for various installation requirements. The RAG/RAGU series is engineered for industrial and commercial applications where dependable circuit protection and compliance with international standards are essential.

Search Keywords: BW125RAGU2P015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW125RAGU-2P015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount

IN STOCK: 0

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$416.59
3
$410.80
5 +
$405.18

Tools/3D Models

Product Guides