AR30E0R-01R
Fuji ElectricSwitch Push Button N.C. SPST Round Extended Button Momentary Contact Screw Panel Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Push Button N.C. SPST Round Extended Button Momentary Contact Screw Panel Mount
Search Keywords: AR30E0R01R
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR30E0R-01R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Extended Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
Qty
Unit Price
5
$16.64
25
$15.08
50
$14.40
100
$13.79
250
$13.22
500
$12.87
1,000
+
$12.70
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1E48AA100
SSR AS 480V 100A 4-20MA
GT5Y-2SN1A100
Time Delay Relay DPDT 5A 100V to 120VAC Plug-In
RR3B-UAC24V
Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket
XN4E-BL402MR
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
12TS15-1
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (On -...
English
Chinese
Spanish
