AR22F0R-11W
Fuji ElectricSwitch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords: AR22F0R11W
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AR22F0R-11W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
44 x 30 x 93 mm
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 8 Weeks
Qty
Unit Price
5
$16.55
25
$15.00
50
$14.33
100
$13.71
250
$13.15
500
$12.80
1,000
+
$12.61
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
