VPS420-B
Ruggedized ScopeMeter Voltage Probe Set - 150MHz - 100:1 - Blue/Black
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
DESCRIPTION
Ruggedized ScopeMeter Voltage Probe Set - 150MHz - 100:1 - Blue/Black
Search Keywords: VPS420B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
VPS420-B
Alias/AKA:
4411541
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package:
1
Type:
Voltage Probe
FREQUENTLY ASKED QUESTIONS
Is VPS420-B RoHS compliant?
Yes, VPS420-B is RoHS compliant.
What is the lead time for VPS420-B?
The standard lead time for VPS420-B is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
