help desk software
2811795 by fluke
Image is representational - see manufacturer specifications
Fluke Authorized Distributor

2811795

Hoses Hydraulic/Water Flexible 10000PSI

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.

DESCRIPTION

Hoses Hydraulic/Water Flexible 10000PSI

Search Keywords: 2811795

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
2811795
Alias/AKA:
FLUKE-700HTH-1
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Media:
Hydraulic,Water
Style:
Flexible
Core Material:
Nylon/Stainless Steel/Zinc
Cover Material:
Nitrile/Steel
Maximum Working Pressure:
10000 psi
Burst Pressure:
N/A
Inner Diameter:
N/A
Outer Diameter:
6 mm
Color:
N/A
Operating Temperature:
-40 to 120 °C

FREQUENTLY ASKED QUESTIONS

Is 2811795 RoHS compliant?

Yes, 2811795 is RoHS compliant.

What is the lead time for 2811795?

The standard lead time for 2811795 is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$880.72
3
$854.90
5 +
$842.89

Tools/3D Models

Product Guides