help desk software
190-104/AM/S by fluke
Fluke Authorized Distributor

190-104/AM/S

Oscilloscope (DSO) + DMM - 4 Ch, 100 MHz -- 6" Color TFT LCD -- 8 bit, 1.25 GS/s Portable Scopemeter® w/N.A. AC Adapter + SCC120 Kit

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.

DESCRIPTION

Oscilloscope (DSO) + DMM - 4 Ch, 100 MHz -- 6" Color TFT LCD -- 8 bit, 1.25 GS/s Portable Scopemeter® w/N.A. AC Adapter + SCC120 Kit

Search Keywords: 190104AMS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
190-104/AM/S
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Handheld
Type:
Digital + Multimeter
Number of Channels:
4
Bandwidth:
100 MHz
Maximum Sampling Rate:
1.25 Gs/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
6.0"
Interface Type:
USB (Dual)
AC Op Voltage Range (50/60Hz):
108-132
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 40 °C
Warranty:
3 Years
Family:
190

FREQUENTLY ASKED QUESTIONS

Is 190-104/AM/S RoHS compliant?

Yes, 190-104/AM/S is RoHS compliant.

What is the lead time for 190-104/AM/S?

The standard lead time for 190-104/AM/S is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1 +
$5,732.99

Tools/3D Models