SFRT20
Ferraz ShawmutFuse Holder 20A In Line
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Fuse Holder 20A In Line
Search Keywords: SFRT20
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
SFRT20
RoHS:
No
HTS:
8536908585
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fuse Holder
Mounting:
In Line
Termination Type:
N/A
Current Rating:
20 A
Voltage Rating:
N/A
IN STOCK: 14
Can Ship immediately
Minimum Order: 10
Multiple: 10
Factory Lead-Time 12 Weeks
Qty
Unit Price
10
$6.92
30
$6.76
50
$6.66
100
$6.56
250
$6.46
500
$6.36
1,000
+
$6.26
English
Chinese
Spanish
