ATQ5
Ferraz ShawmutFuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10 X 38mm
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10 X 38mm
Search Keywords: ATQ5
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATQ5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Midget
Fuse Size:
10 x 38 mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 12 Weeks
Qty
Unit Price
10
$28.07
30
$26.44
50
$26.04
100
$24.99
250
$24.32
500
$23.96
1,000
+
$23.39
English
Chinese
Spanish
