Signal Transformer 14A Series One-4-All™ International Transformers
International Standards at Lower Cost with Better Performance. Signal’s 14A transformers are used in low power applications and provide the high isolation, creepage and clearance necessary to comply with international safety standards.
- Power - 2.5 VA to 56 VA and Dielectric Strength - 4000 Vrms Hipot
- Dual Primaries - 115/230 V - 50/60 Hz / Dual Secondaries - Series or parallel
- Insulation System - Class F, 155° C, UL 1446 (E66312) and Flammability Rating - Bobbin and shroud material meet UL 94-V0
- UL recognized to UL 506 / UL 5085-2, File # E63829
- CSA certified to C22.2 No. 66.1, File # 221070 and VDE certified to VDE 0868 / EN 62368, File # 1446
- CE Compliance VDE Declaration of Conformity LVD 2014/35/EU
View
Information
Product Range
Live Chat
Tech Support
English
Chinese
Spanish