help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    2SEPC1000MX+S Panasonic
    Capacitor, Aluminum Organic Polymer, 2.5VDC, 1000uF, 7mohm, 8x9mm, T&A Box | Panasonic Electronic Components...
    VIEW PRODUCT
    26 Weeks

    250
    $1.227
    500
    $0.920
    750
    $0.859
    1,000 +
    $0.842
    2SEPC100MZ Panasonic
    Capacitor, Aluminum Organic Polymer, 2.5VDC, 100uF, 7mohm, 5x9mm, Bulk | Panasonic Electronic Components 2SEPC100 ...
    VIEW PRODUCT
    26 Weeks

    25
    $1.070
    250
    $0.869
    500
    $0.830
    1,000
    $0.795
    2,500
    $0.762
    2SEPC100MZ Panasonic
    Capacitor, Aluminum Organic Polymer, 2.5VDC, 100uF, 7mohm, 5x9mm, Bulk | Panasonic Electronic Components 2SEPC100 ...
    VIEW PRODUCT
    26 Weeks

    25
    $1.070
    250
    $0.869
    500
    $0.830
    1,000
    $0.795
    2,500
    $0.762
    2SEPC100MZ Panasonic
    Capacitor, Aluminum Organic Polymer, 2.5VDC, 100uF, 7mohm, 5x9mm, Bulk | Panasonic Electronic Components 2SEPC100 ...
    VIEW PRODUCT
    26 Weeks

    25
    $1.070
    250
    $0.869
    500
    $0.830
    1,000
    $0.795
    2,500
    $0.762
    2SEPC100MZ+TSS Panasonic
    Cap Aluminum 100uF 2.5V 20% (5 X 9mm) Radial 2mm 0.007 Ohm 4180mA 5000h 105C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $1.446
    1,000
    $0.890
    1,500
    $0.705
    2,000 +
    $0.691
    2SEPC100MZ+TSS Panasonic
    Cap Aluminum 100uF 2.5V 20% (5 X 9mm) Radial 2mm 0.007 Ohm 4180mA 5000h 105C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $1.446
    1,000
    $0.890
    1,500
    $0.705
    2,000 +
    $0.691
    2SEPC100MZ+TSS Panasonic
    Cap Aluminum 100uF 2.5V 20% (5 X 9mm) Radial 2mm 0.007 Ohm 4180mA 5000h 105C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $1.446
    1,000
    $0.890
    1,500
    $0.705
    2,000 +
    $0.691
    2SEPC2700M Panasonic
    Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 5560mA 5000h 105C Bulk
    VIEW PRODUCT
    26 Weeks

    200
    $1.116
    400
    $1.066
    600
    $1.063
    1,000
    $1.020
    2,600
    $0.978
    2SEPC2700M Panasonic
    Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 5560mA 5000h 105C Bulk
    VIEW PRODUCT
    26 Weeks

    200
    $1.116
    400
    $1.066
    600
    $1.063
    1,000
    $1.020
    2,600
    $0.978
    2SEPC2700M Panasonic
    Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 5560mA 5000h 105C Bulk
    VIEW PRODUCT
    26 Weeks

    200
    $1.116
    400
    $1.066
    600
    $1.063
    1,000
    $1.020
    2,600
    $0.978