help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
View

7293 PRODUCT RESULTS FOR ""

Filter Results

7293 Products

    SS341RT Honeywell
    Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Hall-Effect Sensor IC, Designed to Respond to a ...
    VIEW PRODUCT
    In Stock: 14858
    Can Ship immediately 
    On Order: 9000
    can ship 6/15/26

    250
    $1.52
    500
    $1.35
    1,000
    $1.29
    2,250
    $1.26
    4,500
    $1.24
    In Stock: 980
    Can Ship immediately 

    18
    $6.51
    90
    $6.23
    180
    $5.99
    899
    $5.74
    2,696 +
    $5.52
    SS495A2-SP Honeywell
    Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, ...
    VIEW PRODUCT
    In Stock: 980
    Can Ship immediately 

    5
    $4.67
    25
    $4.25
    100
    $4.08
    250
    $3.99
    500
    $3.91
    UM10B70A01 Honeywell
    Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 250VAC 30VDC 0.49N Screw Mount
    VIEW PRODUCT
    17 Weeks

    500
    $11.02
    1,000
    $5.81
    1,500
    $4.00
    2,000 +
    $3.92
    311SM1 Honeywell
    The 311SM1 is a basic SPDT (Single Pole Double Throw) switch for general purpose applications.
    VIEW PRODUCT
    In Stock: 506
    Can Ship immediately 

    5
    $24.04
    10
    $23.98
    13
    $23.92
    25
    $18.66
    38
    $17.19
    3SX1-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plate ...
    VIEW PRODUCT
    In Stock: 683
    Can Ship immediately 

    1
    $49.23
    5
    $44.45
    10
    $40.33
    25
    $38.12
    50
    $37.09
    V3-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 125Vac, [6 - 14 oz] Opera ...
    VIEW PRODUCT
    In Stock: 612
    Can Ship immediately 

    1
    $25.70
    5
    $17.12
    10
    $16.44
    25
    $15.07
    50
    $13.89
    311SM702 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,12 N [0.42 ...
    VIEW PRODUCT
    In Stock: 975
    Can Ship immediately 

    10
    $13.36
    30
    $13.16
    50
    $12.96
    100
    $12.62
    250
    $9.46
    385500M0012 Honeywell
    Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns mm Solder Lug Panel Mount Automotive
    VIEW PRODUCT
    In Stock: 972
    Can Ship immediately 

    218
    $0.5426
    1,087
    $0.5161
    2,174
    $0.4906
    10,870
    $0.4774
    32,609 +
    $0.4519
    V7-1B10E9-207 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, EN ...
    VIEW PRODUCT
    In Stock: 3272
    Can Ship immediately 

    5
    $3.75
    50
    $3.52
    200
    $3.37
    400
    $3.30
    600
    $3.26