help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
View

7292 PRODUCT RESULTS FOR ""

Filter Results

7292 Products

    RV4LAYSA752A Honeywell
    Res Conductive Plastic POT 7.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel ...
    VIEW PRODUCT
    In Stock: 36
    Can Ship immediately 

    1
    $69.00
    10 +
    $58.00
    SZRLY41AC110120V Honeywell
    Power Relay 110/120VAC 10A 4PDT(41.5x28x42.4)mm Socket
    VIEW PRODUCT
    In Stock: 36
    Can Ship immediately 

    15
    $15.16
    40
    $13.10
    60
    $12.71
    100
    $12.10
    260
    $11.60
    VC5E-900 Honeywell
    Res Wirewound 900 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    VIEW PRODUCT
    In Stock: 36
    Can Ship immediately 

    11
    $5.58
    25
    $5.47
    50
    $5.37
    100
    $5.25
    250
    $5.15
    VK200W10 Honeywell
    Cable Accessories Vitreous Fixed Wirewound
    VIEW PRODUCT
    In Stock: 36
    Can Ship immediately 

    1
    $41.74
    5
    $40.90
    10
    $40.08
    25
    $39.28
    50
    $38.50
    VPR20H250 Honeywell
    Res Wirewound 250 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    VIEW PRODUCT
    In Stock: 36
    Can Ship immediately 

    5
    $7.1221
    50
    $5.6598
    100
    $5.2595
    250
    $4.9050
    500
    $3.6886
    WZ-2RW822-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), 15 A 125/250/480 Vac, ...
    VIEW PRODUCT
    In Stock: 61
    Can Ship immediately 

    5
    $17.49
    10
    $17.08
    25
    $16.51
    50
    $15.96
    100
    $15.23
    YZ-2R Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, EN ...
    VIEW PRODUCT
    In Stock: 43
    Can Ship immediately 

    1
    $21.38
    5
    $20.67
    10
    $20.37
    25
    $19.96
    50
    $19.66
    YZ-R Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, Pi ...
    VIEW PRODUCT
    In Stock: 14
    Can Ship immediately 

    5
    $27.73
    10
    $27.66
    25
    $27.60
    50
    $27.53
    100
    $16.94
    102TL2887-70 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On ...
    VIEW PRODUCT
    19 Weeks

    13
    $911.22
    25
    $484.02
    38
    $325.14
    50 +
    $318.64
    112-104KAJ-B01 Honeywell
    Thermistor 100K Ohm 20% 2-Pin Radial
    VIEW PRODUCT
    In Stock: 35
    Can Ship immediately 

    7
    $42.33
    10
    $42.22
    25
    $42.12
    50
    $25.92
    75
    $20.51