CUI Devices Top Products for EV Charging
CUI Devices' diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability.
- Buzzers: CUI Devices’ buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
- Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, CUI Devices’ microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
- Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
- Terminal Blocks: Available in pluggable, screwless, and screw type configurations, CUI Devices’ terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
- Dc Fans: CUI Devices’ dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
- Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, CUI Devices’ aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Show More
Information
Product Range
Live Chat
Tech Support
Shop CUI Devices
Filter Results
Shop CUI Devices
2 Products
CMS-16093-078SP
CUI Devices
Audio Components
Speakers Micro Neodymium Iron Boron 550Hz 1W 91dBA 8Ohm Rectangular Solder Pad
VIEW PRODUCT
CMS-16093-078S-67
CUI Devices
Audio Components
Speakers Micro Neodymium Iron Boron 550Hz 1W 91dBA 8Ohm Rectangular IP67 Spring Contact
VIEW PRODUCT