CUI Devices Top Products for EV Charging
CUI Devices' diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability.
- Buzzers: CUI Devices’ buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
- Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, CUI Devices’ microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
- Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
- Terminal Blocks: Available in pluggable, screwless, and screw type configurations, CUI Devices’ terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
- Dc Fans: CUI Devices’ dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
- Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, CUI Devices’ aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Show More
Information
Product Range
Live Chat
Tech Support
Shop CUI Devices
Filter Results
Shop CUI Devices
183 Products
CBM-5020V-148
CUI Devices
Fans
50 mm x 50 mm Dc Centrifugal Blower, omniCOOL™ Bearing - 12 V, 104 mA, 50 x 50 x 20 mm, Dc Blower
VIEW PRODUCT
CBM-979533B-168
CUI Devices
Fans
97 mm x 95 mm Dc Centrifugal Blower, Ball Bearing - 12 V, 3850 mA, 97 x 95 x 33 mm, Dc Blower
VIEW PRODUCT
CDM-12008
CUI Devices
Audio Components
12 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, Mylar Cone
VIEW PRODUCT
CDM-13008
CUI Devices
Audio Components
13 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, Mylar Cone
VIEW PRODUCT
CDS-15158-SMT-TR
CUI Devices
Audio Components
15 mm, Square Frame, 0.3 W, 8 Ohm, Samarium Cobalt Magnet, Mylar Cone
VIEW PRODUCT
CDS-40304
CUI Devices
Audio Components
40 x 30 mm, Rectangular Frame, 2 W, 4 Ohm, Neodymium Magnet, Paper Cone
VIEW PRODUCT
CEB-35FD29
CUI Devices
Audio Components
35mm Piezo Buzzer Element, w/Feedback Loop & Lead Wires
VIEW PRODUCT
CEM-1201(50)
CUI Devices
Audio Components
12 mm, 1.5 V, 80 dB, Through Hole, Magnetic Audio Transducer Buzzer
VIEW PRODUCT
CEM-1201S
CUI Devices
Audio Components
12 mm, 1.5 V, 80 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer
VIEW PRODUCT