help desk software

Bud Industries NEMA/IP-Rated Enclosures for Industrial Automation

From steel to aluminum, plastic to fiberglass, the Bud line of NEMA enclosures is affordably priced and available fast, with many enclosures 
shipping on the same day they are ordered.

  • Screw-Down Plastic Enclosures (PN / PNR / BT Series) - Plastic NEMA boxes feature some of our best-selling enclosures, which provide superior (IP65) moisture protection for sensitive electronics, including tablets. The BT Series offers the first completely transparent NEMA 4X enclosure in the industry, allowing inspection and indication without the need to open the cover.
  • Hinged Plastic Enclosures (NBA / NBB / NBD / NBF / NBE Series) - Plastic NEMA enclosures with hinged covers provide a tight seal yet convenient access. They are ideal for wet, dirty and corrosive environments. Choose from a wide variety of options, including a choice of materials and opaque or see-through covers.
  • Polycarbonate 10% Glass-Fiber Filled Boxes (PIP / PTQ / PTS Series) - Made with polycarbonate plastic that is 10% glass-fiber filled, these enclosures offer tight tolerances, impact resistance, and a smooth finish. They are rated IP67 and meet UL 508/NEMA 1, 2, 4, and 4X type 6 specifications. The PIP Series and PTS Series feature a screw-down cover, while the PTQ Series features a hinged cover and latches. Clear polycarbonate plastic cover is an option on PTQ and PTS.
  • Die-Cast Enclosures (AN / CN / ANS / IPS Series) -These boxes offer NEMA 1, 2, 4, 4X, 12, and 13 protection and give electronics superior protection from atmospheric and marine corrosion. Some even meet IP68 submersible ratings. Options for Bud’s line of aluminum NEMA 4 enclosures include mounting brackets, hinged covers, and EMI/RFI shielding. They are offered with a natural finish or powder coated.
  • Sheet Metal Enclosures and Junction Box (SN / SNB / SNC / JB Series) - These IP65/NEMA enclosures are ideal for a wide variety of applications ranging from industrial equipment to medical devices. Options include stainless steel for harsh environments.
  • 5-Day Modification Program Available
See More
Show products manufactured by Bud Industries
Authorized Distributor
Information
Product Range Live Chat Tech Support

266 PRODUCT RESULTS FOR ""

Filter Results

266 Products

    AN-2814-B Bud Industries
    Box - Aluminum - 4.900" L x 3.140" W x 2.265" H (124.46mm x 79.76mm x 57.53mm) - Mounting Flange - PCB Supports - ...
    VIEW PRODUCT
    Discontinued & Replaced

    AN-2816-A Bud Industries
    Natural Aluminum Bracket Mount Die Cast Aluminum Box - External 6.29 x 3.93 x 2.37 Inches - Internal 5.98 x 3.62 ...
    VIEW PRODUCT
    In Stock: 1
    Can Ship immediately 
    MANUFACTURER STOCK 27
    Ships 10/19/26

    1
    $36.87
    5
    $35.63
    10
    $35.09
    25
    $34.39
    50
    $33.85
    AN-2816-B Bud Industries
    Black Die Cast Aluminum Wall Mount Box
    VIEW PRODUCT
    Discontinued & Replaced

    AN-2818-AB Bud Industries
    Natural Aluminum Bracket Mount Die Cast Aluminum Box - External 2.19 x 1.61 x 1.22 Inches - Internal 1.91 x 1.34 ...
    VIEW PRODUCT
    MANUFACTURER STOCK 71
    Ships 10/19/26

    1
    $25.17
    5
    $23.55
    10
    $22.46
    25
    $21.79
    50
    $21.16
    AN-2821 Bud Industries
    Natural Die Cast Aluminum Bracket Mount Box
    VIEW PRODUCT
    Discontinued & Replaced

    AN-2821-B Bud Industries
    Black Die Cast Aluminum Bracket Mount Box
    VIEW PRODUCT
    Discontinued & Replaced

    AN-2822-A Bud Industries
    Natural Aluminum Flange Mount Die Cast Aluminum Enclosure - External 7.87 x 4.72 x 2.95 Inches - Internal 7.56 x ...
    VIEW PRODUCT
    In Stock: 7
    Can Ship immediately 
    MANUFACTURER STOCK 79
    Ships 10/19/26

    1
    $59.97
    5
    $56.27
    10
    $54.69
    25
    $52.58
    50
    $50.99
    AN-2823-A Bud Industries
    The AN-2823-A is a NEMA-rated die-cast aluminum enclosure with an included mounting bracket for housing electroni ...
    VIEW PRODUCT
    In Stock: 29
    Can Ship immediately 

    1
    $62.10
    5
    $61.38
    10
    $56.71
    25
    $56.57
    50
    $56.42
    AN-2851-AB Bud Industries
    The AN-2851-AB is a NEMA-rated die-cast aluminum enclosure with integrated mounting brackets and a smooth black p ...
    VIEW PRODUCT
    In Stock: 100
    Can Ship immediately 

    5
    $15.26
    25
    $14.28
    50
    $13.86
    100
    $13.44
    250
    $12.88
    AN-2852-AB Bud Industries
    Smooth Black Die Cast Aluminum Bracket Mount Enclosure - External 4.55 x 2.58 x 1.18 Inches - Internal 4.18 x 2.1 ...
    VIEW PRODUCT
    MANUFACTURER STOCK 1012
    Ships 10/19/26

    1
    $22.59
    5
    $21.13
    10
    $20.15
    25
    $19.55
    50
    $18.99