Bud Industires IP67 Plastic Box with Knockouts - PNB Series
The PNB series of plastic enclosures make great junction boxes and are ideal for housing controls and wi-fi devices. Two or four knockouts are easy to remove.
- Durable Polycarbonate Construction: Offers high impact resistance and protection, ideal for rugged and demanding environments.
- NEMA and IP Rated: Provides excellent protection against dust, water, and corrosion (NEMA 4X / IP66), suitable for indoor and outdoor applications.
- Clear and Opaque Lid Options: Enables easy visual inspection of internal components without opening the enclosure (clear lid), or added security and UV protection (opaque lid).
- Mounting Flexibility: Features molded-in mounting flanges and PCB mounting bosses for versatile and secure installations.
- Wide Size Range: Available in multiple sizes to accommodate a variety of electronic and electrical applications.
- 5-Day modification progtram available
View
Information
Product Range
Live Chat
Tech Support
English
Chinese
Spanish