Bourns® Multifuse® PPTC Resettable Fuses

Almost anywhere there is a low-voltage power source and a load, a Multifuse® PPTC  Resettable Fuse can be used. The fact that these protection devices reset automatically sets them apart among circuit protection devices. Circuit designers know there are circumstances they have no control over which can result in potentially damaging overcurrent conditions.

  • Surface Mount (SMD), Radial Leaded (Through hole) and Axial Leaded (Strap) package options
  • Unlike one-time fuses, PPTCs do not need to be replaced
  • Overentcurrent events will not shut down the system
  • Fewer service calls mean lower warranty costs and better product quality
  • Avoids possible damage to the circuit by incorrect fuse replacement
See More
Show products manufactured by Bourns
Authorized Distributor
Information
Product Range Live Chat Tech Support Datasheet

244 PRODUCT RESULTS FOR ""

Filter Results

244 Products

    MF-RG650-2 Bourns
    PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm T/R Automotive
    VIEW PRODUCT
    4 Weeks

    750
    $0.6200
    1,500
    $0.4650
    2,250
    $0.4340
    3,000 +
    $0.4253
    MF-RG700-0 Bourns
    PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 100A 3W 8s 0.008Ohm Radial 11.2 X 3 X 18.8mm Bag Automotive
    VIEW PRODUCT
    In Stock: 446
    Can Ship immediately 

    304
    $0.6356
    500
    $0.6340
    750
    $0.6324
    1,500
    $0.4743
    2,250
    $0.4427
    MF-RG700-2 Bourns
    PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 100A 3W 8s 0.008Ohm Radial 11.2 X 3 X 18.8mm T/R Automotive
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    286
    $0.6544
    750
    $0.6528
    1,500
    $0.4896
    2,250
    $0.4570
    3,000 +
    $0.4478
    MF-RG800-0 Bourns
    PTC Resettable Fuse 8A(hold) 13.6A(trip) 16V 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Bag Automotive
    VIEW PRODUCT
    4 Weeks

    750
    $0.640
    1,500
    $0.480
    2,250
    $0.448
    3,000 +
    $0.439
    MF-RG800-2 Bourns
    PTC Resettable Fuse 8A(hold) 13.6A(trip) 16V 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm T/R Automotive
    VIEW PRODUCT
    4 Weeks

    750
    $0.6600
    1,500
    $0.4950
    2,250
    $0.4620
    3,000 +
    $0.4528
    MF-RG900-0 Bourns
    PTC Resettable Fuse 9A(hold) 15.3A(trip) 16V 100A 3.3W 12s 0.004Ohm Radial 14 X 3 X 20.8mm Bag Automotive
    VIEW PRODUCT
    In Stock: 3500
    Can Ship immediately 

    271
    $0.9062
    500
    $0.9039
    750
    $0.9017
    1,500
    $0.5549
    2,250
    $0.4393
    MF-RG900-2 Bourns
    PTC Resettable Fuse 9A(hold) 15.3A(trip) 16V 100A 3.3W 12s 0.004Ohm Radial 14 X 3 X 20.8mm T/R Automotive
    VIEW PRODUCT
    In Stock: 1000
    Can Ship immediately 

    264
    $0.9305
    750
    $0.9282
    1,500
    $0.5712
    2,250
    $0.4522
    3,000 +
    $0.4432
    MF-RHT070-0 Bourns
    0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole
    VIEW PRODUCT
    4 Weeks

    875
    $0.4600
    1,750
    $0.3450
    2,625
    $0.3220
    3,500 +
    $0.3156
    MF-RHT1300-0 Bourns
    13.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole
    VIEW PRODUCT
    4 Weeks

    750
    $1.404
    1,500
    $0.864
    2,250
    $0.684
    3,000 +
    $0.670
    MF-RHT200-0 Bourns
    2.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole
    VIEW PRODUCT
    In Stock: 2893
    Can Ship immediately 

    50
    $0.3423
    500
    $0.3063
    1,000
    $0.3055
    3,000
    $0.2949
    6,000
    $0.2770