help desk software

Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Aratas (formerly Omron Components)
Authorized Distributor
Information
Product Range Live Chat Tech Support

178 PRODUCT RESULTS FOR ""

Filter Results

178 Products

    G3VM-61GR2(TR05) Aratas (formerly Omron Components)
    Relay SSR 30mA 1.48V DC-IN 1.7A 60V AC/DC-OUT 4-Pin SOP T/R
    VIEW PRODUCT
    In Stock: 6679
    Can Ship immediately 
    MANUFACTURER STOCK 22500
    Ships 10/23/26

    10
    $3.04
    100
    $2.31
    250
    $2.25
    500
    $2.22
    1,000
    $2.19
    G3VM101QR1(TR05) Aratas (formerly Omron Components)
    Solid State Relay - SPST-NO (1 Form A) - 1.21VDC Input - 650mA 0V to 100V Load - 600 mOhms - 4-SMD (0.079", 2.00m ...
    VIEW PRODUCT
    On Order: 14688
    Ships 3/31/27

    5
    $11.04
    25
    $10.01
    50
    $9.56
    100
    $9.28
    250
    $8.77
    G3VM-41GR5 Aratas (formerly Omron Components)
    Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP
    VIEW PRODUCT
    In Stock: 1526
    Can Ship immediately 
    On Order: 1600
    Ships 10/21/26

    10
    $3.24
    100
    $2.67
    400
    $2.52
    800
    $2.51
    1,200
    $2.44
    G3VM61QR2(TR05) Aratas (formerly Omron Components)
    Relay Ssr 30MA 1.4V Dc-in 1A 60V Ac/dc-out 4-PIN S-vson T/r
    VIEW PRODUCT
    In Stock: 4000
    Can Ship immediately 

    25
    $9.81
    50
    $9.37
    100
    $9.10
    250
    $8.60
    500
    $8.37
    G3VM-61GR2 Aratas (formerly Omron Components)
    Relay SSR 25mA 1.48V DC-IN 1.7A 60V AC-OUT 4-Pin SOP Stick
    VIEW PRODUCT
    In Stock: 2213
    Can Ship immediately 
    MANUFACTURER STOCK 4400
    Ships 10/26/26
    On Order: 400
    Ships 11/19/26

    10
    $3.00
    100
    $2.45
    400
    $2.27
    800
    $2.23
    1,200
    $2.20
    G3VM-61VR(TR05) Aratas (formerly Omron Components)
    MOS FET SSR - SPST-NO - Load 60 V 1,400 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - Tape&Reel
    VIEW PRODUCT
    In Stock: 2691
    Can Ship immediately 

    10
    $2.918
    100
    $2.768
    250
    $2.720
    500
    $2.680
    1,000
    $2.562
    G3VM-61UR(TR05) Aratas (formerly Omron Components)
    Smallest VSON Package with Low Output, Low Resistance MOS FET
    VIEW PRODUCT
    In Stock: 3399
    Can Ship immediately 
    MANUFACTURER STOCK 26500
    Ships 10/23/26

    5
    $9.35
    25
    $8.62
    50
    $8.45
    100
    $8.28
    250
    $8.14
    G3VM-31QR(TR05) Aratas (formerly Omron Components)
    Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.21VDC Input - 1.5A 0 to 30V Load - SMD (SMT) Tab Termi ...
    VIEW PRODUCT
    In Stock: 6240
    Can Ship immediately 
    MANUFACTURER STOCK 14000
    Ships 10/26/26

    5
    $12.30
    25
    $10.67
    50
    $10.21
    100
    $9.79
    250
    $9.45
    G3VM61VY2TRTHA Aratas (formerly Omron Components)
    The G3VM-61VY2 is a general-purpose, single-pole single-throw normally open (SPST-NO) MOS FET relay in a special ...
    VIEW PRODUCT
    MANUFACTURER STOCK 24000
    Ships 10/26/26

    25
    $1.44
    250
    $1.26
    500
    $1.24
    750
    $1.23
    1,500
    $1.19
    G3VM-61VY3(TR05) Aratas (formerly Omron Components)
    MOS FET SSR - SPST-NO - Load 60 V 700 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - 500/Reel
    VIEW PRODUCT
    In Stock: 590
    Can Ship immediately 
    MANUFACTURER STOCK 23000
    Ships 10/26/26
    On Order: 3000
    Ships 2/15/27

    25
    $1.46
    250
    $1.28
    500
    $1.10
    1,000
    $1.09
    2,500
    $1.08