help desk software
FTR-LYRA012Y by fcl components america, inc. (fcai)
Image is representational - see manufacturer specifications

FTR-LYRA012Y

Slim Power Relay - 6A - 1 Form C (SPDT) - 12VDC Coil - -40°C to +85°C - Thru Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FTR-LYRA012Y is a power relay: 1 pole, slim, 6A contact rating, 12V coil voltage, plastic sealed, PCB TH mount, contact form 1C (right angle type).

Search Keywords: FTRLYRA012Y

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-LYRA012Y
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Tube

FREQUENTLY ASKED QUESTIONS

Is FTR-LYRA012Y RoHS compliant?

Yes, FTR-LYRA012Y is RoHS compliant.

What is the lead time for FTR-LYRA012Y?

The standard lead time for FTR-LYRA012Y is approximately 54 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,200

Can Ship immediately

Minimum Order Quantity: 15

Multiple: 15

Factory Lead-Time 54 Weeks

Price (USD)

Qty
Unit Price
15
$2.91
60
$2.60
255
$2.50
510
$2.44
1,005
$2.43
2,505
$2.38
5,010
$2.36
7,500 +
$2.35