help desk software
FTR-LYCA005V by fcl components america, inc. (fcai)
Image is representational - see manufacturer specifications

FTR-LYCA005V

Slim Power Relay - 6A - 1 Form C (SPDT) - 5VDC Coil - -40°C to +85°C - Thru Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FTR-LYCA005V is a power relay: 1 pole, slim, 6A contact rating, 5V coil voltage, plastic sealed, PCB TH mount, contact form 1C.

Search Keywords: FTRLYCA005V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-LYCA005V
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Tube

FREQUENTLY ASKED QUESTIONS

Is FTR-LYCA005V RoHS compliant?

Yes, FTR-LYCA005V is RoHS compliant.

What is the lead time for FTR-LYCA005V?

The standard lead time for FTR-LYCA005V is approximately 40 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 15

Multiple: 15

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
15
$2.86
60
$2.40
255
$2.22
510
$2.12
1,005
$2.03
2,505
$1.98
5,010
$1.93
7,500 +
$1.90