5961000211 by fair-rite products
Image is representational - see manufacturer specifications
Fair-Rite Products Authorized Distributor

5961000211

Ferrite Toroids / Ferrite Rings 61 TOROID PARYLENE (9.74x4.56x3.34)mm ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5961000211 is a 61 toroid parylene-coated ferrite core manufactured by Fair-Rite Products for use in inductive components and closed magnetic circuit applications. This NiZn ferrite core features an initial permeability (µi) of 125 and is optimized for frequencies up to 25 MHz, with additional capability for EMI suppression above 200 MHz. The core has an outer diameter (A) of 9.74 mm, inner diameter (B) of 4.56 mm, and height (C) of 3.34 mm, with a weight of 0.830 g. Key electrical properties include an inductance factor (AL) of 55 nH (±25%), effective cross-sectional area (Ae) of 0.0720 cm², effective path length (le) of 2.07 cm, and effective core volume (Ve) of 0.1500 cm³. The parylene coating provides RoHS compliance and withstands a minimum breakdown voltage of 1000 Vrms, making it suitable for power input filters, ground-fault interrupters, and other noise suppression applications requiring reliable performance across industrial and consumer electronics.

Search Keywords: 5961000211

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
5961000211
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1560
Package Type:
CARTON

FREQUENTLY ASKED QUESTIONS

Is 5961000211 RoHS compliant?

Yes, 5961000211 is RoHS compliant.

What is the lead time for 5961000211?

The standard lead time for 5961000211 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,130

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$0.4919
50
$0.4472
250
$0.4273
1,560
$0.4047
3,120
$0.3961
6,240
$0.3876
7,800
$0.3709
10,920
$0.2914
15,600 +
$0.2881

Tools/3D Models

Product Guides