help desk software
2643000501 by fair-rite products
Image is representational - see manufacturer specifications
Fair-Rite Products Authorized Distributor

2643000501

EMI Suppression Bead - 43 Material (25-300 MHz) - 22 ohms@100MHz - OD 0.076" - ID 0.043" - Length 0.060"

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2643000501 from Fair-Rite Products is an EMI Suppression Bead, 43 Material (25-300 MHz), 22 ohms@100MHz, OD 0.076", ID 0.043", Length 0.060"

Search Keywords: 2643000501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643000501
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60000
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is 2643000501 RoHS compliant?

Yes, 2643000501 is RoHS compliant.

What is the lead time for 2643000501?

The standard lead time for 2643000501 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 61,811

Can Ship immediately

Minimum Order Quantity: 2500

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.0192
7,500
$0.0144
25,000
$0.0128
60,000
$0.0127
120,000
$0.0127
180,000
$0.0126
300,000
$0.0126
540,000 +
$0.0126