help desk software
2504021217Y0 by fair-rite products
Image is representational - see mfr. specs

2504021217Y0

Fair-Rite Products

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0402 T/R ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2504021217Y0 is a multi-layer chip bead designed to suppress conducted EMI signals in compact electronic devices. It features a 0402 (1005) package size with typical impedance of 120 O ±25% at 100 MHz, maximum DC resistance of 0.5 O, and maximum current rating of 200 mA. The bead operates at standard signal speed and is available in taped and reeled packaging on 7" reels with 10,000 parts per reel. Its small form factor and automated placement compatibility make it ideal for dense circuit board layouts in applications such as cellular phones, computers, laptops, and portable devices where space constraints and EMI mitigation are critical requirements.

Search Keywords: 2504021217Y0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2504021217Y0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548900100
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
REEL
Family:
2504021217Y0
Case Size:
04025570
Maximum DC Current:
0.2 A
Impedance:
120 Ohm
Dimension:
1.05 x 0.55 x 0.55mm mm

IN STOCK: 80,000

Ships today, if you order in

Minimum Order Quantity: 2000

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0417
30,000
$0.0413
50,000
$0.0412
100,000
$0.0411
150,000
$0.0410
250,000
$0.0409
500,000 +
$0.0408