RECOMMENDED REPLACEMENT
DESCRIPTION
Light Meter Handheld
Search Keywords: LT510
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Extech
Part No:
LT510
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Battery Life:
N/A
Display Type:
LCD
Family:
LT510
Battery Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is LT510 discontinued?
Yes, LT510 from Extech is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LT510?
The recommended replacement for LT510 is LT505 from Extech, available from Master Electronics.
Is LT510 RoHS compliant?
Yes, LT510 is RoHS compliant.
What is the lead time for LT510?
The standard lead time for LT510 is approximately 2 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
