help desk software
15A-GW-R by excelta
Excelta Authorized Distributor

15A-GW-R

Tweezers - Cutting - 15A-GW Series - ***- Carbon Steel - Ergo/Cleanroom Grip

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 15A-GW-R 70° angulated tip cutting tweezer is ideal for general purpose cutting of soft wire up to 0.010". This tool is considered a tip cutter in that the blades meet most predominately at the tip. All of the force applied to the tweezer gets tran

Search Keywords: 15AGWR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
15A-GW-R
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 15A-GW-R RoHS compliant?

Yes, 15A-GW-R is RoHS compliant.

What is the lead time for 15A-GW-R?

The standard lead time for 15A-GW-R is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$128.03
5
$118.48
10
$113.40
20
$108.74
50
$105.84
100 +
$104.45

Tools/3D Models