help desk software
XGJC by excelsys / advanced energy

XGJC

Excelsys / Advanced Energy

Modular power supply chassis (UX4 or UX6) for the Excelsys UltiMod series, supporting multiple interchangeable powerMod modules with configurable output voltages and power ratings. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The XGJC is a modular power supply chassis from Advanced Energy's Excelsys UltiMod series, designed to deliver flexible, high-performance DC power for demanding industrial and medical applications. The chassis supports either four powerMods (UX4, 600 W maximum) or six powerMods (UX6, 1200 W maximum), with user and field-configurable output modules that can be mixed and matched to meet specific voltage and current requirements. Key technical features include universal AC input (85–264 VAC, 47–440 Hz), efficiency up to 91%, isolation voltage of 4 kV input-to-output, leakage current below 300 µA (150 µA optional), and operation from -40°C startup temperature with MIL-STD-810G vibration rating. The system provides no minimum load requirement, extra-low profile form factor (less than 1U height), and includes standard medical certifications (2 MOPP, UL/EN60601-1 3rd edition). Applications span clinical diagnostic equipment, dialysis systems, medical lasers, radiological imaging, industrial test and measurement, automation, and telecommunications infrastructure.

Search Keywords: XGJC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelsys / Advanced Energy
Part No:
XGJC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 15

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$307.98
5
$307.21
10
$306.44
13
$305.67
25
$168.30
38
$116.88
50 +
$114.54

Tools/3D Models

Product Guides