help desk software
XGHC by excelsys / advanced energy

XGHC

Excelsys / Advanced Energy

Modular power supply chassis for the UltiMod series, supporting up to 1200 W output with configurable powerMod slots. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

XGHC is a modular power supply chassis from Advanced Energy's UltiMod series designed for high-performance, flexible power delivery in medical and industrial applications. The chassis supports universal AC input from 85 to 264 VAC at 47–440 Hz, with power ratings up to 1200 W depending on configuration and temperature. It features user and field-configurable powerMod slots, active power factor correction (PFC), and all outputs fully floating with series/parallel capability. The system delivers up to 91% efficiency, operates reliably from -40°C startup temperature, and includes standard medical-grade features such as 4 kV isolation, 2 MOPP protection, and leakage current below 300 µA (150 µA optional). Common applications include medical diagnostic equipment, dialysis systems, industrial test and measurement, automation, and telecommunications, where reliability, efficiency, and regulatory compliance are essential.

Search Keywords: XGHC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelsys / Advanced Energy
Part No:
XGHC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$307.98
5
$307.21
10
$306.44
13
$305.67
25
$168.30
38
$116.88
50 +
$114.54

Tools/3D Models

Product Guides