B42-A0
Ecofit Blower 2RREu 225x63R (115-VAC/UL-R)
RoHS Compliant
Box Packaging
Certificate of Compliance
DESCRIPTION
Ecofit Blower 2RREu 225x63R (115-VAC/UL-R)
Search Keywords: B42A0
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
B42-A0
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
FREQUENTLY ASKED QUESTIONS
Is B42-A0 RoHS compliant?
Yes, B42-A0 is RoHS compliant.
What is the lead time for B42-A0?
The standard lead time for B42-A0 is approximately 12 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
