RECOMMENDED REPLACEMENT
19225-0
RoHS Compliant
Box Packaging
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Search Keywords: 192250
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
19225-0
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is 19225-0 discontinued?
Yes, 19225-0 from Etri / Rosenberg / Ecofit is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 19225-0?
The recommended replacement for 19225-0 is 19915-0 from ETRI / Rosenberg / Ecofit, available from Master Electronics.
Is 19225-0 RoHS compliant?
Yes, 19225-0 is RoHS compliant.
What is the lead time for 19225-0?
The standard lead time for 19225-0 is approximately 12 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
