help desk software
TRM-5 by essentra
Image is representational - see manufacturer specifications
Essentra Authorized Distributor

TRM-5

Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.3 mm (0.122 - 0.128 in) Compatible Panel Thickness Range 3.9 - 4.6 mm (0.155 - 0.180 in) Anchor Length 9.6 mm (0.377 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.3 mm (0.122 - 0.128 in) Compatible Panel Thickness Range 3.9 - 4.6 mm (0.155 - 0.180 in) Anchor Length 9.6 mm (0.377 in)

Search Keywords: TRM5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TRM-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926906090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is TRM-5 RoHS compliant?

Yes, TRM-5 is RoHS compliant.

What is the lead time for TRM-5?

The standard lead time for TRM-5 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2590
3,000
$0.2382
5,000
$0.2265
8,000
$0.2259
25,000
$0.2254
50,000
$0.2248
100,000 +
$0.2242