help desk software
DGB-10 by essentra
Image is representational - see manufacturer specifications
Essentra Authorized Distributor

DGB-10

Diaphragm Grommet - 22.0 mm (0.866 in) - 18.4 mm (0.724 in) - 2

Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Diaphragm Grommet - 22.0 mm (0.866 in) - 18.4 mm (0.724 in) - 2

Search Keywords: DGB10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
DGB-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926906090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is DGB-10 RoHS compliant?

Yes, DGB-10 is RoHS compliant.

What is the lead time for DGB-10?

The standard lead time for DGB-10 is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
50
$0.3972
500
$0.3720
1,000
$0.3644
3,000
$0.3524
5,000
$0.3065
8,000
$0.3019
10,000
$0.2998
15,000 +
$0.2959