help desk software
DFVO-137-020 by essentra
Image is representational - see mfr. specs

DFVO-137-020

Essentra

Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3.9 mm (0.154 in) - Compatible Panel Thickness Range 1.0 - 5.0 mm (0.039 - 0.197 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3.9 mm (0.154 in) - Compatible Panel Thickness Range 1.0 - 5.0 mm (0.039 - 0.197 in)

Search Keywords: DFVO137020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
DFVO-137-020
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

IN STOCK: 550

Can Ship immediately

Buy all 550 in-stock or the regular minimum order quantity of 1000

Stock lot only: 550

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$0.2336
1,000
$0.2124
3,000
$0.2063
5,000
$0.2049
8,000
$0.2022
10,000
$0.2016
25,000
$0.1983
50,000
$0.1746
100,000 +
$0.1735