help desk software
CTWR018A by essentra
Image is representational - see manufacturer specifications
Essentra Authorized Distributor

CTWR018A

Standard Cable Tie - Overall Length 180.1 mm (7.090 in) - Overall Width 3.6 mm (0.140 in) - Minimum Loop Tensile Strength 18.1 kg (40 lbs

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Standard Cable Tie - Overall Length 180.1 mm (7.090 in) - Overall Width 3.6 mm (0.140 in) - Minimum Loop Tensile Strength 18.1 kg (40 lbs

Search Keywords: CTWR018A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CTWR018A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is CTWR018A RoHS compliant?

Yes, CTWR018A is RoHS compliant.

What is the lead time for CTWR018A?

The standard lead time for CTWR018A is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 300

Multiple: 100

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
300
$0.0942
2,500
$0.0705
5,000
$0.0703
7,500
$0.0674
25,000
$0.0603
50,000
$0.0601
100,000
$0.0579
150,000 +
$0.0577