CBMFTS230A
EssentraMale To Female Standoff - Nylon - Spacer Length 9 mm (0.354 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
RoHS Compliant
Bag Packaging
DESCRIPTION
Male To Female Standoff - Nylon - Spacer Length 9 mm (0.354 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: CBMFTS230A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
CBMFTS230A
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
IN STOCK: 2,300
Can Ship immediately
Minimum Order: 50
Factory Lead-Time 9 Weeks
Qty
Unit Price
50
$0.3054
500
$0.2862
1,000
$0.2804
3,000
$0.2712
5,000
$0.2669
8,000
$0.2629
15,000
$0.2454
25,000
+
$0.2297
English
Chinese
Spanish
