help desk software
TSX-322525.0000MF09Z-AC3 by epson america
Image is representational - see mfr. specs

TSX-322525.0000MF09Z-AC3

Epson America

The TSX-322525.0000MF09Z-AC3 is a 25.0000 MHz fundamental mode crystal unit in a compact 3.2 x 2.5 x 0.6 mm surface-mount package. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TSX-322525.0000MF09Z-AC3 is a fundamental mode crystal unit designed for clock generation and RF reference applications. This component operates at a nominal frequency of 25.0000 MHz with a frequency tolerance of ±10 ppm at +25°C. It offers a frequency stability of ±10 ppm over a temperature range of -20°C to +75°C, and is rated for a full operating temperature range of -40°C to +85°C. Featuring a maximum motional resistance (ESR) of 50 Ω, this crystal is housed in a 3.2 × 2.5 × 0.6 mm package. Its specifications make it ideal for use in mobile phones, Bluetooth, W-LAN, ISM band radios, and as a clock source for MPUs.

Search Keywords: TSX3225250000MF09ZAC3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
TSX-322525.0000MF09Z-AC3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
250
Package Type:
REEL

IN STOCK: 0

On Order: 2,000   can ship 5/15/26 

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 20 Weeks

Qty
Unit Price
250
$0.5161
500
$0.5000
1,000
$0.4776
2,500
$0.4507
5,000
$0.4384
7,500
$0.4373
10,000
$0.4267
15,000 +
$0.4256
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides