TG2520SMN16.0000M-MCGNNM3 by epson america
Image is representational - see manufacturer specifications
Epson America Authorized Distributor

TG2520SMN16.0000M-MCGNNM3

TG2520SMN 16.0000M-MCGNNM3: TCXO 2.8V~3.3V +/-0.5PPM -40~85C NON O/E250TR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TG2520SMN16.0000M-MCGNNM3 is a temperature-compensated crystal oscillator (TCXO) that provides a stable 16 MHz output frequency with exceptional frequency stability across temperature variations. This device features a compact 2.5 × 2.0 × 0.8 mm surface-mount package and operates over a wide temperature range of -40°C to +85°C with frequency/temperature characteristics of ±0.5 × 10?6 maximum. The oscillator supports multiple supply voltage options (1.8 V, 2.8 V, 3.0 V, and 3.3 V) and delivers low current consumption ranging from 1.5 mA to 2.0 mA depending on frequency, with a fast start-up time of 1.0 ms maximum. It is ideal for GPS, RF, and wireless communication applications including LTE, WiMAX, Wi-Fi, W-LAN, and IoT devices, where low noise and high frequency stability are critical requirements.

Search Keywords: TG2520SMN160000MMCGNNM3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
TG2520SMN16.0000M-MCGNNM3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600025
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is TG2520SMN16.0000M-MCGNNM3 RoHS compliant?

Yes, TG2520SMN16.0000M-MCGNNM3 is RoHS compliant.

What is the lead time for TG2520SMN16.0000M-MCGNNM3?

The standard lead time for TG2520SMN16.0000M-MCGNNM3 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
100
$1.98
250
$1.92
500
$1.88
1,000
$1.84
2,500
$1.79
5,000 +
$1.75

Tools/3D Models

Product Guides