MC-14632.7680KA-A0:ROHS by epson america
Image is representational - see manufacturer specifications
Epson America Authorized Distributor

MC-14632.7680KA-A0:ROHS

MINI SMD XTL KHZ +/-20PPM,-40~85C 12.5PF 1K TR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MC-14632.7680KA-A0:ROHS is a 32.768 kHz crystal unit designed for precision timing in small communications devices and portable electronics. This fundamental-mode crystal operates over a temperature range of -40°C to +85°C with a storage temperature range of -55°C to +125°C, ensuring reliable performance across diverse environmental conditions. The unit features a frequency tolerance of ±20 × 10?6 or ±50 × 10?6 at +25°C with a drive level of 0.1 µW, a maximum motional resistance of 65 kO, and selectable load capacitances of 7 pF, 9 pF, or 12.5 pF. With a compact external dimension of 7.0 × 1.5 × 1.4 mm and frequency aging of ±3 × 10?6 per year maximum, this RoHS-compliant crystal is ideal for real-time clock applications, wearable devices, and low-power wireless systems requiring accurate timekeeping with minimal power consumption.

Search Keywords: MC146327680KAA0ROHS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
MC-14632.7680KA-A0:ROHS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600025
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is MC-14632.7680KA-A0:ROHS RoHS compliant?

Yes, MC-14632.7680KA-A0:ROHS is RoHS compliant.

What is the lead time for MC-14632.7680KA-A0:ROHS?

The standard lead time for MC-14632.7680KA-A0:ROHS is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3063
3,000
$0.2929
5,000
$0.2870
8,000
$0.2863
10,000
$0.2856
15,000
$0.2833
25,000
$0.2816
50,000 +
$0.2782

Tools/3D Models

Product Guides