help desk software
FC-135R32.7680KA-E3 by epson america
Image is representational - see manufacturer specifications
Epson America Authorized Distributor

FC-135R32.7680KA-E3

SMD XTL KHZ +/-20PPM,-40~85C 6.0PF 250TR ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FC-135R32.7680KA-E3 is a 32.768 kHz crystal oscillator unit designed for precision timekeeping and real-time clock (RTC) applications. It operates over a temperature range of -40°C to +85°C with a nominal frequency of 32.768 kHz and frequency tolerance of ±20 × 10?6 at +25°C. The device features a load capacitance of 6.0 pF, motional resistance (ESR) of 35 kO typical (maximum 50 kO), and a maximum drive level of 0.5 µW, ensuring low power consumption and stable operation. With a turnover temperature of +25°C and frequency aging of ±3 × 10?6 per year, this crystal unit is ideal for battery-powered devices, wearables, and embedded systems requiring accurate timekeeping with minimal power draw.

Search Keywords: FC135R327680KAE3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
FC-135R32.7680KA-E3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600025
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is FC-135R32.7680KA-E3 RoHS compliant?

Yes, FC-135R32.7680KA-E3 is RoHS compliant.

What is the lead time for FC-135R32.7680KA-E3?

The standard lead time for FC-135R32.7680KA-E3 is approximately 16 days. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
250
$0.812
500
$0.776
1,000
$0.743
2,500
$0.712
5,000
$0.693
7,500
$0.692
10,000
$0.684
15,000 +
$0.682

Tools/3D Models

Product Guides